MP3438GTL-Z

DigiKey Part Number
1589-MP3438GTL-ZTR-ND - Tape & Reel (TR)
1589-MP3438GTL-ZCT-ND - Cut Tape (CT)
1589-MP3438GTL-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3438GTL-Z
Description
IC REG BOOST ADJ SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 16V 1 Output SOT-583
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
-
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.25000¥21.25
10¥19.11100¥191.11
25¥18.02920¥450.73
100¥15.36250¥1,536.25
250¥14.42488¥3,606.22
500¥12.62176¥6,310.88
1,000¥10.45803¥10,458.03
2,500¥9.73678¥24,341.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥9.37616¥46,880.80
Manufacturers Standard Package