IF1212S-1WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 0
Unit Price: ¥69.76770
Datasheet

Similar


GAPTEC Electronic
In Stock: 92
Unit Price: ¥66.50000
Datasheet

Similar


DComponents
In Stock: 4
Unit Price: ¥23.89000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 255
Unit Price: ¥50.16000
Datasheet

Similar


CUI Inc.
In Stock: 175
Unit Price: ¥19.05000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: ¥62.52600
Datasheet

Similar


Traco Power
In Stock: 44
Unit Price: ¥33.58000
Datasheet

IF1212S-1WR3

DigiKey Part Number
2725-IF1212S-1WR3-ND
Manufacturer
Manufacturer Product Number
IF1212S-1WR3
Description
DC-DC ISOLATED 1 W 11.4~12.6V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 11.4V - 12.6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11.4V
Voltage - Input (Max)
12.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA
Power (Watts)
996 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
73%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus, UL
Standard Number
62368-1
Base Product Number
-