DC DC Converters

Results: 3
Voltage - Output 1
5V12V15V
Current - Output (Max)
67mA83mA200mA
Power (Watts)
996 mW1 W
Efficiency
73%75%
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
IF1205S-1WR3
IF1205S-1WR3
DC-DC ISOLATED 1 W 11.4~12.6V
Mornsun America, LLC
0
In Stock
1 : ¥17.40000
Tube
Tube
Not For New Designs
Isolated Module
1
11.4V
12.6V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
73%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB, CE, cURus, UL
62368-1
IF1215S-1WR3
IF1215S-1WR3
DC-DC ISOLATED 1 W 11.4~12.6V
Mornsun America, LLC
0
In Stock
1 : ¥17.40000
Tube
Tube
Not For New Designs
Isolated Module
1
11.4V
12.6V
15V
-
-
-
67mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
75%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB, CE, cURus, UL
62368-1
IF1212S-1WR3
IF1212S-1WR3
DC-DC ISOLATED 1 W 11.4~12.6V
Mornsun America, LLC
0
In Stock
1 : ¥17.40000
Tube
Tube
Not For New Designs
Isolated Module
1
11.4V
12.6V
12V
-
-
-
83mA
996 mW
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
73%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB, CE, cURus, UL
62368-1
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.