MAX1683EUK+T | |
---|---|
DigiKey Part Number | MAX1683EUK+TTR-ND - Tape & Reel (TR) MAX1683EUK+TCT-ND - Cut Tape (CT) MAX1683EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1683EUK+T |
Description | IC REG CHARGE PUMP 2VIN SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2Vin 1 Output 45mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1683EUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 35kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.24000 | ¥33.24 |
10 | ¥21.85700 | ¥218.57 |
25 | ¥18.89320 | ¥472.33 |
100 | ¥15.56910 | ¥1,556.91 |
250 | ¥13.95252 | ¥3,488.13 |
500 | ¥12.96640 | ¥6,483.20 |
1,000 | ¥12.14679 | ¥12,146.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.27251 | ¥28,181.28 |
5,000 | ¥10.74033 | ¥53,701.65 |
7,500 | ¥10.52026 | ¥78,901.95 |