Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,910 In Stock | 1 : ¥21.76000 Cut Tape (CT) 800 : ¥12.55598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive or Negative | Buck | Adjustable | 1 | 7V | 40V | 1.23V | 37V | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
702 In Stock | 1 : ¥21.76000 Cut Tape (CT) 800 : ¥12.55598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive or Negative | Buck | Fixed | 1 | 7V | 40V | 5V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
306 In Stock | 1 : ¥22.61000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Buck-Boost | Adjustable | 1 | 4.5V | 40V | 1.23V | 37V | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
1,974 In Stock | 1 : ¥33.49000 Cut Tape (CT) 500 : ¥20.99494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 3.3V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | |||
286 In Stock | 1 : ¥47.86000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 5V | - | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | Through Hole | TO-220-5 Formed Leads | TO-220-5 | |||
229 In Stock | 1 : ¥57.55000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 60V | 12V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | Through Hole | TO-220-5 Formed Leads | TO-220-5 | |||
0 In Stock Check Lead Time | 1 : ¥20.85000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | - | 40V | - | 5V | 3A | 52kHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5L | |||
10 In Stock | 1 : ¥42.68000 Tube | - | Tube | Last Time Buy | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 40V | 1.23V | 37V | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock | 180 : ¥46.59944 Tube | - | Tube | Last Time Buy | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 40V | 1.2V | 37V | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | Through Hole | TO-220-5 Formed Leads | TO-220-5 |