LM2576S-5.0 | |
---|---|
DigiKey Part Number | 4518-LM2576S-5.0CT-ND - Cut Tape (CT) 4518-LM2576S-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576S-5.0 |
Description | IC REG BUCK 3A TO263-5L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥18.78400 | ¥187.84 |
25 | ¥16.19320 | ¥404.83 |
100 | ¥13.28180 | ¥1,328.18 |
250 | ¥11.86548 | ¥2,966.37 |