LM2576TV-5G | |
---|---|
DigiKey Part Number | LM2576TV-5GOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2576TV-5G |
Description | IC REG BUCK 5V 3A TO220-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Fixed 5V 1 Output 3A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2576TV-5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.26200 | ¥152.62 |
50 | ¥14.40160 | ¥720.08 |
100 | ¥11.52080 | ¥1,152.08 |
250 | ¥10.08064 | ¥2,520.16 |
500 | ¥9.79266 | ¥4,896.33 |
1,000 | ¥7.77649 | ¥7,776.49 |
2,500 | ¥7.48849 | ¥18,721.22 |
5,000 | ¥7.20047 | ¥36,002.35 |