TPS62824DMQR

DigiKey Part Number
296-TPS62824DMQRTR-ND - Tape & Reel (TR)
296-TPS62824DMQRCT-ND - Cut Tape (CT)
296-TPS62824DMQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62824DMQR
Description
IC REG BUCK ADJ 1A 6VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62824DMQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-VSON-HR (1.5x1.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.21000¥8.21
10¥7.34000¥73.40
25¥6.96520¥174.13
100¥5.72140¥572.14
250¥5.34820¥1,337.05
500¥4.72638¥2,363.19
1,000¥3.73136¥3,731.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.48260¥10,447.80
6,000¥3.30847¥19,850.82
15,000¥3.18409¥47,761.35
Manufacturers Standard Package