Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,852 In Stock | 1 : ¥65.37000 Cut Tape (CT) 500 : ¥42.58770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 10 mA | ±0.05% | 10ppm/°C | 0.8ppmp-p | 2ppmrms | 2.4V ~ 36V | 600µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
1,139 In Stock | 1 : ¥91.22000 Cut Tape (CT) 1,000 : ¥57.78362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.02% | 2ppm/°C | 1.25µVp-p | - | 3V ~ 15V | 950µA | -40°C ~ 125°C | Automotive | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
290 In Stock | 1 : ¥23.80000 Cut Tape (CT) 3,000 : ¥10.90751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | 10 mA | ±0.05% | 6ppm/°C | 3.8µVp-p | 24µVrms | 4.596V ~ 12V | 95µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
857 In Stock | 1 : ¥28.82000 Cut Tape (CT) 3,000 : ¥14.46873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.05% | 12ppm/°C | 15µVp-p | 24µVrms | 2.55V ~ 5.5V | 100µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,634 In Stock | 1 : ¥31.20000 Cut Tape (CT) 3,000 : ¥15.67112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | 10 mA | ±0.05% | 6ppm/°C | 3.8µVp-p | 24µVrms | 4.596V ~ 12V | 95µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,654 In Stock | 1 : ¥59.68000 Cut Tape (CT) 250 : ¥42.60740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.05% | 6ppm/°C | 5µVp-p | 24µVrms | 3V ~ 12V | 95µA | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 |