LT1461DHS8-4#PBF

DigiKey Part Number
LT1461DHS8-4#PBF-ND
Manufacturer
Manufacturer Product Number
LT1461DHS8-4#PBF
Description
IC VREF SERIES 0.15% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.15% 100 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1461DHS8-4#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
100 mA
Tolerance
±0.15%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
8ppmp-p
Noise - 10Hz to 10kHz
9.6ppmrms
Voltage - Input
4.596V ~ 20V
Current - Supply
70µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.33000¥50.33
10¥45.15800¥451.58
25¥42.69640¥1,067.41
100¥37.00240¥3,700.24
300¥35.10493¥10,531.48
500¥31.49938¥15,749.69
1,000¥26.56579¥26,565.79
2,500¥25.23749¥63,093.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.