AZ9431BQSA-7

DigiKey Part Number
31-AZ9431BQSA-7TR-ND - Tape & Reel (TR)
31-AZ9431BQSA-7CT-ND - Cut Tape (CT)
31-AZ9431BQSA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ9431BQSA-7
Description
IC VREF SHUNT ADJ 1% SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.49100¥24.91
25¥2.28160¥57.04
100¥1.69770¥169.77
250¥1.53872¥384.68
500¥1.27348¥636.74
1,000¥0.95511¥955.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.84553¥2,536.59
6,000¥0.79429¥4,765.74
15,000¥0.74304¥11,145.60
30,000¥0.68155¥20,446.50
75,000¥0.65592¥49,194.00
Manufacturers Standard Package