BQ79656PAPRQ1 | |
---|---|
DigiKey Part Number | 296-BQ79656PAPRQ1TR-ND - Tape & Reel (TR) 296-BQ79656PAPRQ1CT-ND - Cut Tape (CT) 296-BQ79656PAPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ79656PAPRQ1 |
Description | AUTOMOTIVE 16-S PRECISION BATTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | SPI, UART | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.50000 | ¥160.50 |
10 | ¥147.48100 | ¥1,474.81 |
25 | ¥141.36560 | ¥3,534.14 |
100 | ¥124.55510 | ¥12,455.51 |
250 | ¥118.44180 | ¥29,610.45 |
500 | ¥110.80022 | ¥55,400.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥101.63062 | ¥101,630.62 |