BZT52-B12J | |
---|---|
DigiKey Part Number | 1727-7734-2-ND - Tape & Reel (TR) 1727-7734-1-ND - Cut Tape (CT) 1727-7734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B12J |
Description | DIODE ZENER 12V 590MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 590 mW ±1.67% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.67% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.27300 | ¥12.73 |
100 | ¥0.62310 | ¥62.31 |
500 | ¥0.51968 | ¥259.84 |
1,000 | ¥0.36107 | ¥361.07 |
2,000 | ¥0.31296 | ¥625.92 |
5,000 | ¥0.29028 | ¥1,451.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24073 | ¥2,407.30 |
30,000 | ¥0.23648 | ¥7,094.40 |
50,000 | ¥0.21240 | ¥10,620.00 |
100,000 | ¥0.18833 | ¥18,833.00 |
250,000 | ¥0.18408 | ¥46,020.00 |