FCX495QTA | |
---|---|
DigiKey Part Number | 31-FCX495QTATR-ND - Tape & Reel (TR) 31-FCX495QTACT-ND - Cut Tape (CT) 31-FCX495QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX495QTA |
Description | TRANS NPN 150V 1A SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 1 A 100MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 250mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.35000 | ¥33.50 |
100 | ¥2.33080 | ¥233.08 |
500 | ¥1.81962 | ¥909.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.47900 | ¥1,479.00 |
2,000 | ¥1.32211 | ¥2,644.22 |
5,000 | ¥1.25490 | ¥6,274.50 |
10,000 | ¥1.16526 | ¥11,652.60 |
25,000 | ¥1.13837 | ¥28,459.25 |
50,000 | ¥1.10935 | ¥55,467.50 |