LM4040CIM3-4.1/NOPB | |
---|---|
DigiKey Part Number | LM4040CIM3-4.1NS/NOPBTR-ND - Tape & Reel (TR) LM4040CIM3-4.1NS/NOPBCT-ND - Cut Tape (CT) LM4040CIM3-4.1NS/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3-4.1/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3-4.1/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.53700 | ¥65.37 |
25 | ¥6.14120 | ¥153.53 |
100 | ¥5.01230 | ¥501.23 |
250 | ¥4.65596 | ¥1,163.99 |
500 | ¥3.96258 | ¥1,981.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.17002 | ¥3,170.02 |
2,000 | ¥2.87286 | ¥5,745.72 |
5,000 | ¥2.67472 | ¥13,373.60 |
10,000 | ¥2.57566 | ¥25,756.60 |
25,000 | ¥2.47659 | ¥61,914.75 |