ISL21080DIH309Z-TK

DigiKey Part Number
ISL21080DIH309Z-TKTR-ND - Tape & Reel (TR)
ISL21080DIH309Z-TKCT-ND - Cut Tape (CT)
ISL21080DIH309Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL21080DIH309Z-TK
Description
IC VREF SERIES 0.7% SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 0.9V V ±0.7% 7 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL21080DIH309Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
0.9V
Current - Output
7 mA
Tolerance
±0.7%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
40µVp-p
Noise - 10Hz to 10kHz
10µVrms
Voltage - Input
2V ~ 5.5V
Current - Supply
1.5µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.21702¥8,217.02
2,000¥7.65033¥15,300.66
5,000¥7.36698¥36,834.90
10,000¥7.08364¥70,836.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.17000¥16.17
10¥14.49900¥144.99
25¥13.68080¥342.02
100¥11.65710¥1,165.71
250¥10.94532¥2,736.33
500¥9.57722¥4,788.61
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.75000¥16.75
10¥15.01300¥150.13
25¥14.16640¥354.16
100¥12.07090¥1,207.09
250¥11.33384¥2,833.46
500¥9.91718¥4,958.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.