LM431SCCM3X | |
---|---|
DigiKey Part Number | LM431SCCM3XTR-ND - Tape & Reel (TR) LM431SCCM3XCT-ND - Cut Tape (CT) LM431SCCM3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431SCCM3X |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431SCCM3X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.89900 | ¥28.99 |
25 | ¥2.61160 | ¥65.29 |
100 | ¥1.42480 | ¥142.48 |
250 | ¥1.37684 | ¥344.21 |
500 | ¥1.23454 | ¥617.27 |
1,000 | ¥0.94967 | ¥949.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85468 | ¥2,564.04 |
6,000 | ¥0.80719 | ¥4,843.14 |
15,000 | ¥0.73597 | ¥11,039.55 |
30,000 | ¥0.68849 | ¥20,654.70 |
75,000 | ¥0.61726 | ¥46,294.50 |