REF198ESZ-REEL

DigiKey Part Number
REF198ESZ-REELTR-ND - Tape & Reel (TR)
REF198ESZ-REELCT-ND - Cut Tape (CT)
REF198ESZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF198ESZ-REEL
Description
IC VREF SERIES 0.05% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.05% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF198ESZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
30 mA
Tolerance
±0.05%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
40µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 15V
Current - Supply
45µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.66000¥66.66
10¥60.26000¥602.60
25¥57.45560¥1,436.39
100¥49.88770¥4,988.77
250¥47.64512¥11,911.28
500¥43.44136¥21,720.68
1,000¥37.83595¥37,835.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥36.43462¥91,086.55
Manufacturers Standard Package