ADGS5414BCPZ | |
---|---|
DigiKey Part Number | 505-ADGS5414BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADGS5414BCPZ |
Description | IC SWITCH SPST-NO X 8 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADGS5414BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 8 | |
On-State Resistance (Max) | - | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.35000 | ¥123.35 |
10 | ¥113.34200 | ¥1,133.42 |
25 | ¥108.64400 | ¥2,716.10 |
80 | ¥95.72575 | ¥7,658.06 |
230 | ¥91.02691 | ¥20,936.19 |
440 | ¥85.15441 | ¥37,467.94 |
945 | ¥78.10710 | ¥73,811.21 |