ADGS5414BCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADGS5414BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADGS5414BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADGS5414BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADGS5414BCPZ-RL7 |
Description | IC SWITCH SPST-NO X 8 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 24-LFCSP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 8 | |
On-State Resistance (Max) | - | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥78.11065 | ¥117,165.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.12000 | ¥119.12 |
10 | ¥109.46100 | ¥1,094.61 |
25 | ¥104.92440 | ¥2,623.11 |
100 | ¥92.44810 | ¥9,244.81 |
250 | ¥87.91060 | ¥21,977.65 |
500 | ¥82.23910 | ¥41,119.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.35000 | ¥123.35 |
10 | ¥113.34700 | ¥1,133.47 |
25 | ¥108.64880 | ¥2,716.22 |
100 | ¥95.72960 | ¥9,572.96 |
250 | ¥91.03104 | ¥22,757.76 |
500 | ¥85.15822 | ¥42,579.11 |