LM4040C25IDCKR | |
---|---|
DigiKey Part Number | 296-17938-2-ND - Tape & Reel (TR) 296-17938-1-ND - Cut Tape (CT) 296-17938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C25IDCKR |
Description | IC VREF SHUNT 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C25IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥6.09500 | ¥60.95 |
25 | ¥5.72320 | ¥143.08 |
100 | ¥4.67060 | ¥467.06 |
250 | ¥4.33836 | ¥1,084.59 |
500 | ¥3.69208 | ¥1,846.04 |
1,000 | ¥2.95366 | ¥2,953.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.67675 | ¥8,030.25 |
6,000 | ¥2.49216 | ¥14,952.96 |
15,000 | ¥2.39985 | ¥35,997.75 |
30,000 | ¥2.30755 | ¥69,226.50 |