ZXTD617MCTA | |
---|---|
DigiKey Part Number | 31-ZXTD617MCTATR-ND - Tape & Reel (TR) 31-ZXTD617MCTACT-ND - Cut Tape (CT) 31-ZXTD617MCTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTD617MCTA |
Description | TRANS 2NPN 15V 4.5A 8DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 15V 5A 80MHz 1.7W Surface Mount W-DFN3020-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 5A | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Vce Saturation (Max) @ Ib, Ic | 310mV @ 50mA, 4.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 200mA, 2V | |
Power - Max | 1.7W | |
Frequency - Transition | 80MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | W-DFN3020-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.92700 | ¥59.27 |
100 | ¥4.10490 | ¥410.49 |
500 | ¥3.42956 | ¥1,714.78 |
1,000 | ¥2.91875 | ¥2,918.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.59950 | ¥7,798.50 |
6,000 | ¥2.46270 | ¥14,776.20 |
9,000 | ¥2.28027 | ¥20,522.43 |
30,000 | ¥2.25770 | ¥67,731.00 |