MAX6138AEXR25+T

DigiKey Part Number
MAX6138AEXR25+TTR-ND - Tape & Reel (TR)
MAX6138AEXR25+TCT-ND - Cut Tape (CT)
MAX6138AEXR25+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6138AEXR25+T
Description
IC VREF SHUNT 0.1% SC70-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6138AEXR25+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.96000¥52.96
10¥47.81100¥478.11
25¥45.58680¥1,139.67
100¥39.58420¥3,958.42
250¥37.80524¥9,451.31
500¥34.46938¥17,234.69
1,000¥30.02171¥30,021.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥28.90985¥72,274.62
Manufacturers Standard Package