MCP1501T-10E/RW

DigiKey Part Number
MCP1501T-10E/RWTR-ND - Tape & Reel (TR)
MCP1501T-10E/RWCT-ND - Cut Tape (CT)
MCP1501T-10E/RWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1501T-10E/RW
Description
IC VREF SERIES 0.1% 8WDFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.024V V ±0.1% 20 mA 8-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MCP1501T-10E/RW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.024V
Current - Output
20 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
14µVrms
Noise - 10Hz to 10kHz
27µVrms
Voltage - Input
1.65V ~ 5.5V
Current - Supply
550µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WDFN (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.57000¥7.57
25¥6.29080¥157.27
100¥5.69560¥569.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.69559¥17,086.77
Manufacturers Standard Package