3570-1429-054 | |
---|---|
DigiKey Part Number | 1835-1067-ND |
Manufacturer | |
Manufacturer Product Number | 3570-1429-054 |
Description | RELAY REED SIP DPST 1A 5V EM/DI |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 200VDC - Max | |
Coil Current | 13.3 mA | |
Coil Type | Non Latching | |
Features | Diode, EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.75 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 375 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.62000 | ¥59.62 |
10 | ¥55.85600 | ¥558.56 |
25 | ¥49.65440 | ¥1,241.36 |
50 | ¥47.16940 | ¥2,358.47 |
100 | ¥44.68720 | ¥4,468.72 |
300 | ¥39.72197 | ¥11,916.59 |
500 | ¥37.23924 | ¥18,619.62 |
1,000 | ¥34.75671 | ¥34,756.71 |