GS1508FL_R1_00001 | |
---|---|
DigiKey Part Number | 3757-GS1508FL_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1508FL_R1_00001CT-ND - Cut Tape (CT) 3757-GS1508FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1508FL_R1_00001 |
Description | SURFACE GENERAL PURPOSE RECTIFIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.77500 | ¥27.75 |
100 | ¥1.40310 | ¥140.31 |
500 | ¥1.14444 | ¥572.22 |
1,000 | ¥0.84906 | ¥849.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71431 | ¥2,142.93 |
6,000 | ¥0.68293 | ¥4,097.58 |
9,000 | ¥0.59065 | ¥5,315.85 |
30,000 | ¥0.57957 | ¥17,387.10 |
75,000 | ¥0.47990 | ¥35,992.50 |
150,000 | ¥0.47252 | ¥70,878.00 |