MCP1501T-10E/RW | |
---|---|
DigiKey Part Number | MCP1501T-10E/RWTR-ND - Tape & Reel (TR) MCP1501T-10E/RWCT-ND - Cut Tape (CT) MCP1501T-10E/RWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1501T-10E/RW |
Description | IC VREF SERIES 0.1% 8WDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.024V V ±0.1% 20 mA 8-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1501T-10E/RW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.024V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 14µVrms | |
Noise - 10Hz to 10kHz | 27µVrms | |
Voltage - Input | 1.65V ~ 5.5V | |
Current - Supply | 550µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
25 | ¥6.29080 | ¥157.27 |
100 | ¥5.69580 | ¥569.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.69584 | ¥17,087.52 |