TLV431TFTA

DigiKey Part Number
TLV431TFTADITR-ND - Tape & Reel (TR)
TLV431TFTADICT-ND - Cut Tape (CT)
TLV431TFTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431TFTA
Description
IC VREF SHUNT ADJ 0.2% SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥4.39500¥43.95
25¥4.10080¥102.52
100¥3.28130¥328.13
250¥3.04704¥761.76
500¥2.57830¥1,289.15
1,000¥1.99234¥1,992.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.81654¥5,449.62
6,000¥1.69936¥10,196.16
15,000¥1.58216¥23,732.40
30,000¥1.50012¥45,003.60
Manufacturers Standard Package