TLV431BQFTA | |
---|---|
DigiKey Part Number | TLV431BQFTADITR-ND - Tape & Reel (TR) TLV431BQFTADICT-ND - Cut Tape (CT) TLV431BQFTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BQFTA |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.46300 | ¥44.63 |
25 | ¥4.16560 | ¥104.14 |
100 | ¥3.33250 | ¥333.25 |
250 | ¥3.09412 | ¥773.53 |
500 | ¥2.61804 | ¥1,309.02 |
1,000 | ¥2.02312 | ¥2,023.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.84457 | ¥5,533.71 |
6,000 | ¥1.72558 | ¥10,353.48 |
15,000 | ¥1.60657 | ¥24,098.55 |
30,000 | ¥1.52327 | ¥45,698.10 |