LM185H-2.5/NOPB

DigiKey Part Number
296-37631-ND
Manufacturer
Manufacturer Product Number
LM185H-2.5/NOPB
Description
IC VREF SHUNT 1.5% TO2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-2
Datasheet
 Datasheet
EDA/CAD Models
LM185H-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±1.5%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Metal Can
Supplier Device Package
TO-2
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.73000¥139.73
10¥128.39300¥1,283.93
25¥123.07160¥3,076.79
100¥108.43760¥10,843.76
250¥103.11516¥25,778.79
500¥96.46258¥48,231.29