SN65MLVD206D | |
---|---|
DigiKey Part Number | 296-14189-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD206D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD206D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥31.81300 | ¥318.13 |
75 | ¥30.07520 | ¥2,255.64 |
150 | ¥26.06507 | ¥3,909.76 |
300 | ¥24.72820 | ¥7,418.46 |
525 | ¥22.18851 | ¥11,648.97 |
1,050 | ¥18.71319 | ¥19,648.85 |
2,550 | ¥17.77751 | ¥45,332.65 |