SN65MLVD206DR | |
---|---|
DigiKey Part Number | 296-39192-2-ND - Tape & Reel (TR) 296-39192-1-ND - Cut Tape (CT) 296-39192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD206DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD206DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.05000 | ¥28.05 |
10 | ¥25.17200 | ¥251.72 |
25 | ¥23.80000 | ¥595.00 |
100 | ¥20.62740 | ¥2,062.74 |
250 | ¥19.56980 | ¥4,892.45 |
500 | ¥17.55994 | ¥8,779.97 |
1,000 | ¥14.80954 | ¥14,809.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.06904 | ¥35,172.60 |
5,000 | ¥13.54014 | ¥67,700.70 |