LM83CIMQAX/NOPB | |
---|---|
DigiKey Part Number | 296-35430-2-ND - Tape & Reel (TR) 296-35430-1-ND - Cut Tape (CT) 296-35430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM83CIMQAX/NOPB |
Description | SENSOR DIGITAL -40C-125C 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 7 b 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM83CIMQAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 7 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.03000 | ¥59.03 |
10 | ¥44.25900 | ¥442.59 |
25 | ¥39.33800 | ¥983.45 |
50 | ¥37.37100 | ¥1,868.55 |
100 | ¥36.38830 | ¥3,638.83 |
500 | ¥30.48728 | ¥15,243.64 |
1,000 | ¥28.52037 | ¥28,520.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.53690 | ¥68,842.25 |