Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
727 In Stock 45,697 Marketplace | 1 : ¥10.63000 Bulk | - | Bulk Bulk | Active | Shunt | Fixed | 1.235V | 20 mA | ±2% | 20ppm/°C Typical | - | 60µVrms | - | - | 15 µA | 0°C ~ 70°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
440 In Stock | 1 : ¥7.14000 Bulk | - | Bulk | Active | Shunt | Fixed | 1.235V | 20 mA | ±1% | 150ppm/°C | - | 60µVrms | - | - | 10 µA | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
73 In Stock | 1 : ¥7.57000 Cut Tape (CT) 2,000 : ¥2.45265 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Shunt | Fixed | 1.235V | 20 mA | -2.43%, +2.02% | 150ppm/°C | - | 60µVrms | - | - | 15 µA | 0°C ~ 70°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |