REF3433IDBVR

DigiKey Part Number
296-49859-2-ND - Tape & Reel (TR)
296-49859-1-ND - Cut Tape (CT)
296-49859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3433IDBVR
Description
IC VREF SERIES 0.05% SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF3433IDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
6ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p
Noise - 10Hz to 10kHz
24µVrms
Voltage - Input
3.8V ~ 12V
Current - Supply
95µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.80000¥23.80
10¥21.41500¥214.15
25¥20.19880¥504.97
100¥17.20990¥1,720.99
250¥16.15912¥4,039.78
500¥14.13940¥7,069.70
1,000¥11.71544¥11,715.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.90751¥32,722.53
6,000¥10.50354¥63,021.24
Manufacturers Standard Package