LTC2451IDDB#TRMPBF | |
---|---|
DigiKey Part Number | LTC2451IDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC2451IDDB#TRMPBFCT-ND - Cut Tape (CT) LTC2451IDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2451IDDB#TRMPBF |
Description | IC ADC 16BIT SIGMA-DELTA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2451IDDB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 60 | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.32800 | ¥343.28 |
25 | ¥32.45440 | ¥811.36 |
100 | ¥28.12880 | ¥2,812.88 |
250 | ¥26.68600 | ¥6,671.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.94520 | ¥11,972.60 |
1,000 | ¥20.19481 | ¥20,194.81 |
2,500 | ¥19.18507 | ¥47,962.67 |