LM4140CCMX-1.2/NOPB | |
---|---|
DigiKey Part Number | 296-37379-2-ND - Tape & Reel (TR) 296-37379-1-ND - Cut Tape (CT) 296-37379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4140CCMX-1.2/NOPB |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.1% 8 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4140CCMX-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 8 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.2µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Supply | 375µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.50000 | ¥29.50 |
10 | ¥26.46400 | ¥264.64 |
25 | ¥25.01720 | ¥625.43 |
100 | ¥21.68240 | ¥2,168.24 |
250 | ¥20.57056 | ¥5,142.64 |
500 | ¥18.45784 | ¥9,228.92 |
1,000 | ¥15.56683 | ¥15,566.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.78848 | ¥36,971.20 |
5,000 | ¥14.23253 | ¥71,162.65 |