SEAF-20-05.0-S-05-2-A-K-TR | |
---|---|
DigiKey Part Number | SAM14308TR-ND - Tape & Reel (TR) SAM14308CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-05.0-S-05-2-A-K-TR |
Description | CONN HD ARRAY RCPT 100P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 5 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.41000 | ¥105.41 |
10 | ¥100.75500 | ¥1,007.55 |
25 | ¥96.97080 | ¥2,424.27 |
50 | ¥89.87780 | ¥4,493.89 |
100 | ¥77.20220 | ¥7,720.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥65.68461 | ¥24,631.73 |
750 | ¥56.21052 | ¥42,157.89 |
1,125 | ¥56.02988 | ¥63,033.61 |