BT840F | |
---|---|
DigiKey Part Number | 1914-1019-2-ND - Tape & Reel (TR) 1914-1019-1-ND - Cut Tape (CT) 1914-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT840F |
Description | RF TXRX MOD BT TRACE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BT840F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 12Mbps | |
Power - Output | 8dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | SPI, USB | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | nRF52840 | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.67000 | ¥109.67 |
10 | ¥99.19200 | ¥991.92 |
25 | ¥91.35760 | ¥2,283.94 |
100 | ¥83.52700 | ¥8,352.70 |
250 | ¥78.30640 | ¥19,576.60 |
500 | ¥73.08598 | ¥36,542.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥69.43165 | ¥69,431.65 |