LM4040QCEM3-3.0/NOPB | |
---|---|
DigiKey Part Number | 296-42145-2-ND - Tape & Reel (TR) 296-42145-1-ND - Cut Tape (CT) 296-42145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040QCEM3-3.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040QCEM3-3.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.70300 | ¥107.03 |
25 | ¥10.16000 | ¥254.00 |
100 | ¥8.34700 | ¥834.70 |
250 | ¥7.80276 | ¥1,950.69 |
500 | ¥6.89554 | ¥3,447.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.44385 | ¥5,443.85 |
2,000 | ¥5.08095 | ¥10,161.90 |
5,000 | ¥4.82688 | ¥24,134.40 |
10,000 | ¥4.64543 | ¥46,454.30 |