LM4041QEEM3-1.2/NO | |
---|---|
DigiKey Part Number | 296-36892-2-ND - Tape & Reel (TR) 296-36892-1-ND - Cut Tape (CT) 296-36892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041QEEM3-1.2/NO |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041QEEM3-1.2/NO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.64600 | ¥7,938.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.27100 | ¥52.71 |
25 | ¥5.00200 | ¥125.05 |
100 | ¥4.10950 | ¥410.95 |
250 | ¥3.84120 | ¥960.30 |
500 | ¥3.39454 | ¥1,697.27 |
1,000 | ¥3.14545 | ¥3,145.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.49800 | ¥74.98 |
25 | ¥7.11720 | ¥177.93 |
100 | ¥5.84540 | ¥584.54 |
250 | ¥5.46424 | ¥1,366.06 |
500 | ¥4.82886 | ¥2,414.43 |
1,000 | ¥3.81229 | ¥3,812.29 |