ADR425ARZ

DigiKey Part Number
505-ADR425ARZ-ND
Manufacturer
Manufacturer Product Number
ADR425ARZ
Description
IC VREF SERIES 0.12% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.12% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR425ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.12%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
3.4µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
7V ~ 18V
Current - Supply
600µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.48000¥70.48
10¥63.69100¥636.91
98¥52.72837¥5,167.38
294¥50.35813¥14,805.29
588¥45.91481¥26,997.91
1,078¥39.99033¥43,109.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.