SL500-LTEM (GL) STARTER KIT | |
---|---|
DigiKey Part Number | 1679-SL500-LTEM(GL)STARTERKIT-ND |
Manufacturer | |
Manufacturer Product Number | SL500-LTEM (GL) STARTER KIT |
Description | SIRETTALINK STARTER KIT:SL500-LT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4G EDGE, GPRS, GSM, LTE Gateway GL RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | EDGE, GPRS, GSM, LTE | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose, LTE | |
Interface | RS-232, USB | |
Sensitivity | - | |
Power - Output | 33dBm | |
Data Rate (Max) | 300kbps |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,766.98000 | ¥2,766.98 |