TL431LIBCDBZR | |
---|---|
DigiKey Part Number | 296-53241-2-ND - Tape & Reel (TR) 296-53241-1-ND - Cut Tape (CT) 296-53241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431LIBCDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431LIBCDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.01800 | ¥30.18 |
25 | ¥2.81920 | ¥70.48 |
100 | ¥2.25450 | ¥225.45 |
250 | ¥2.09368 | ¥523.42 |
500 | ¥1.77148 | ¥885.74 |
1,000 | ¥1.36887 | ¥1,368.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24809 | ¥3,744.27 |
6,000 | ¥1.16756 | ¥7,005.36 |
15,000 | ¥1.08704 | ¥16,305.60 |
30,000 | ¥1.03068 | ¥30,920.40 |
75,000 | ¥1.00652 | ¥75,489.00 |