KLDVX-SMT-02-A-GP-TR | |
---|---|
DigiKey Part Number | 2092-KLDVX-SMT-02-A-GP-TR-ND - Tape & Reel (TR) 2092-KLDVX-SMT-02-A-GP-TRCT-ND - Cut Tape (CT) 2092-KLDVX-SMT-02-A-GP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KLDVX-SMT-02-A-GP-TR |
Description | POWER JACK 2.0 MM DIA VERTICAL S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KLDVX-SMT-02-A-GP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.248" (6.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Termination | Solder Eyelet | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.59900 | ¥105.99 |
25 | ¥10.15080 | ¥253.77 |
50 | ¥9.92400 | ¥496.20 |
100 | ¥9.47250 | ¥947.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥6.30390 | ¥1,260.78 |
400 | ¥5.70355 | ¥2,281.42 |
600 | ¥5.28507 | ¥3,171.04 |