KLDVX-SMT-02-ATR | |
---|---|
DigiKey Part Number | 2092-KLDVX-SMT-02-ATR-ND - Tape & Reel (TR) 2092-KLDVX-SMT-02-ACT-ND - Cut Tape (CT) 2092-KLDVX-SMT-02-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KLDVX-SMT-02-ATR |
Description | CONN PWR JACK 2X5.5MM VERT SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KLDVX-SMT-02-ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.248" (6.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.03700 | ¥130.37 |
25 | ¥12.48200 | ¥312.05 |
50 | ¥12.20460 | ¥610.23 |
100 | ¥11.64890 | ¥1,164.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.53976 | ¥2,634.94 |
500 | ¥9.70776 | ¥4,853.88 |
750 | ¥9.43033 | ¥7,072.75 |
1,250 | ¥8.32094 | ¥10,401.18 |
1,750 | ¥8.04354 | ¥14,076.19 |
2,500 | ¥7.76621 | ¥19,415.53 |
6,250 | ¥7.37788 | ¥46,111.75 |