DDZ9684Q-7 | |
---|---|
DigiKey Part Number | DDZ9684Q-7DITR-ND - Tape & Reel (TR) DDZ9684Q-7DICT-ND - Cut Tape (CT) DDZ9684Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9684Q-7 |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.59440 | ¥59.44 |
500 | ¥0.49604 | ¥248.02 |
1,000 | ¥0.34465 | ¥344.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29873 | ¥896.19 |
6,000 | ¥0.27710 | ¥1,662.60 |
9,000 | ¥0.22978 | ¥2,068.02 |
30,000 | ¥0.22573 | ¥6,771.90 |
75,000 | ¥0.20275 | ¥15,206.25 |
150,000 | ¥0.17572 | ¥26,358.00 |