LM4132BQ1MFT2.5 | |
---|---|
DigiKey Part Number | 296-LM4132BQ1MFT2.5TR-ND - Tape & Reel (TR) 296-LM4132BQ1MFT2.5CT-ND - Cut Tape (CT) 296-LM4132BQ1MFT2.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132BQ1MFT2.5 |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132BQ1MFT2.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 240µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.9V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.71000 | ¥31.71 |
10 | ¥28.44500 | ¥284.45 |
25 | ¥26.89120 | ¥672.28 |
100 | ¥23.30610 | ¥2,330.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥22.11064 | ¥5,527.66 |
500 | ¥19.83996 | ¥9,919.98 |
1,250 | ¥16.73250 | ¥20,915.63 |
2,500 | ¥15.89585 | ¥39,739.62 |