Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 21 | |
Pitch | 0.010" (0.25mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.085" (2.16mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.54000 | ¥13.54 |
10 | ¥11.55400 | ¥115.54 |
100 | ¥9.54620 | ¥954.62 |
1,000 | ¥8.84532 | ¥8,845.32 |