Vibration Sensors

Results: 6
Manufacturer
Adafruit Industries LLCDFRobotGoertek Microelectronics Inc.Knowles
Series
-BU
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensor Type
VibrationVibration, Acceleration
Sensing Range
50Hz ~ 4kHz-
Sensitivity
-45dB ±4.5dB-25dBV/g-15dBV/g-
Output Type
AnalogDigitalSPSTVoltage
Power - Rated
1.52V ~ 1.89V / 50μA1.6V ~ 3.6V / 125µA5V ~ 15V / 6mA-
Operating Temperature
-40°C ~ 80°C-30°C ~ 70°C260°C-
Package / Case
6-LFLGA ModuleBoxModuleRadial, Can
Mounting Type
Chassis MountSurface MountThrough Hole
Termination
-ConnectorSolder Pads
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Range
Sensitivity
Output Type
Power - Rated
Operating Temperature
Features
Package / Case
Mounting Type
Termination
SV01-003
SV01-003
SENSOR VIBRATION ANALOG 6LGA
Goertek Microelectronics Inc.
3,606
In Stock
1 : ¥36.04000
Cut Tape (CT)
4,000 : ¥14.88027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Vibration
50Hz ~ 4kHz
-25dBV/g
Analog
1.52V ~ 1.89V / 50μA
-30°C ~ 70°C
-
Module
Surface Mount
-
SEN0433
SEN0433
VIBRATION SENSOR MODULE FOR ARDU
DFRobot
105
In Stock
1 : ¥38.26000
Bulk
-
Bulk
Active
Vibration
-
-
Digital
5V ~ 15V / 6mA
-
-
Module
Chassis Mount
Connector
SV01-003
SDV01-003
SENSOR VIBRATION DGTL 6LGA
Goertek Microelectronics Inc.
3,716
In Stock
1 : ¥38.85000
Cut Tape (CT)
4,000 : ¥18.12725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Vibration
-
-15dBV/g
Digital
1.6V ~ 3.6V / 125µA
-30°C ~ 70°C
-
6-LFLGA Module
Surface Mount
-
BU-21771
BU-21771-000
MIC ACCELEROMETER VIBRATE SENSE
Knowles
183
In Stock
1 : ¥461.31000
Bulk
Bulk
Active
Vibration, Acceleration
-
-45dB ±4.5dB
Voltage
-
-
-
Box
Surface Mount
Solder Pads
1766
1766
FAST VIBRATION SENSOR SWITCH (EA
Adafruit Industries LLC
160
In Stock
1 : ¥7.80000
Bulk
-
Bulk
Active
Vibration
-
-
SPST
-
-40°C ~ 80°C
-
Radial, Can
Through Hole
-
2384
2384
MEDIUM VIBRATION SENSOR SWITCH
Adafruit Industries LLC
131
In Stock
1 : ¥7.80000
Bulk
-
Bulk
Active
Vibration
-
-
SPST
-
260°C
-
Radial, Can
Through Hole
-
Showing
of 6

Vibration Sensors


Products in the vibration sensor family are used for the detection, measurement, and/or analysis of impact or periodic vibrations. They range from simple post-and-spring impact detection mechanisms to piezo-based transducers to accelerometer-based measurement devices with integrated vibration analysis capabilities useful for machine health and similar applications.